Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 7 A, 3 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 706-1061
- Distrelec Article No.:
- 301-39-486
- Mfr. Part No.:
- 3RT2015-1AF02
- Brand:
- Siemens
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$154.90
(exc. GST)
$170.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $154.90 | - |
| 5 + | $127.49 | 17% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-1061
- Distrelec Article No.:
- 301-39-486
- Mfr. Part No.:
- 3RT2015-1AF02
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | EAC | |
| Length | 57.5mm | |
| Width | 45mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals EAC | ||
Length 57.5mm | ||
Width 45mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet_3RT2015-1AF02
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Siemens EcoTech label
- Environmental Product Declaration
- Instruction Sheet - 3RT2.1/3RH21/3RH24 Series
- COO (Country of Origin):
- DE
Siemens size S00, 3RT2 Series Contactor, 110V AC Coil Voltage, 3 Poles - 3RT2015-1AF02
Features & Benefits
Applications
What are the operational temperature limits for effective functioning?
How does this component handle shock resistance?
What is the significance of the auxiliary contact in its operation?
What short-circuit protection is recommended for this unit?
What types of electrical connections are supported?
Related links
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V ac 400V ac
