Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 16 A, 7.5 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 706-1229
- Mfr. Part No.:
- 3RT2018-1AF02
- Brand:
- Siemens
Add 3 more to save $14.55
View bulk pricing optionsSubtotal (1 unit)*
$232.95
(exc. GST)
$256.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $232.95 | - |
| 3 - 14 | $228.10 | $14.55 |
| 15 + | $187.73 | $678.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-1229
- Mfr. Part No.:
- 3RT2018-1AF02
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | EAC | |
| Length | 57.5mm | |
| Width | 45mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals EAC | ||
Length 57.5mm | ||
Width 45mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Contactors – 3RT2 Range
Note
Approvals
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
