RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 9 A, 4 kW 110V ac, 3 NO, 400V ac

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$167.64

(exc. GST)

$184.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$167.64-
5 +$137.9517%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1116
Mfr. Part No.:
3RT2016-1AF02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V ac

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

EAC

Length

57.5mm

Depth

73mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Siemens Contactor, -25°C to +60°C Operating Temperature, 57.5 (L) x 45 (W) x 73mm (D) - SIRIUS Innovation Series - 3RT2016-1AF02


Make or break an electric circuit in your device with this contactor from Siemens. When its coil receives electrical energy, it rapidly opens and closes the internal contacts to send current to attached devices. A mechanical service life of 30,000,000 cycles means it can easily keep up with demanding operations that call for constant switching. To step up the unit's performance, you can add an auxiliary switch to monitor its contact state. Getting set up is simple – just snap the contactor onto a DIN rail and use it to run heavy-duty equipment such as HVAC systems.

Features & Benefits


• Low power loss of 0.7W for energy-efficiency

• Safe to use in challenging environments, thanks to an operating temperature range between -25°C and +60°C

• Surge voltage resistance of 6kV to withstand excess current supply

What's the contact opening and closing time of this unit?


A short contact opening delay between 3.5 and 14ms and a closing delay between 9 and 35ms means the contactor delivers reliably quick signals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy