RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 1 NC, 400V ac

Subtotal (1 unit)*

$173.09

(exc. GST)

$190.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-4436
Mfr. Part No.:
3RT2017-2GG22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

110V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CCC, CSA, EAC, UL

Length

70mm

Depth

73mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens size S00, 3RT2 Series Contactor, 110V AC Coil Voltage, 12A Current Rating - 3RT2017-2GG22


This contactor is an essential device in automation, offering reliable control of electrical loads. With a compact design, it measures 70mm in length, 45mm in width, and 73mm in depth. Operating at a control voltage of 110V AC and capable of handling loads up to 12A at 400V AC, it is ideal for various industrial applications.

Features & Benefits


• Designed with spring-loaded terminals, ensuring secure connections

• Integrated full-wave rectifier enhances reliability and performance

• Provides a configuration of 1 NC auxiliary contact for versatile use

• Easy installation with DIN rail mounting, optimising space

Applications


• Used for controlling AC motors in industrial settings

• Suitable for implementing automated control systems

• Effective in machine building and electrical distribution networks

• Ideal for requiring reliable switching under heavy loads

What is the advantage of the spring-loaded terminal design for this device?


The spring-loaded terminal design facilitates quick and secure connections, reducing assembly time and potential connection failures, which is especially beneficial in rapid installation environments.

How does the integrated full-wave rectifier impact its performance?


The integrated full-wave rectifier improves energy efficiency and reduces electromagnetic interference, resulting in smoother operation and increased longevity of the device under load.

What operational conditions can this device withstand?


It operates effectively between -25°C to +60°C, making it suitable for various industrial climates without compromising performance or reliability.

How does the operating frequency affect the use in industrial applications?


With a maximum operating frequency of 1,000 operations per hour, it meets the demands of high-cycling applications, ensuring reliable performance even in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy