Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 9 A, 4 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 706-1140
- Mfr. Part No.:
- 3RT2016-2AF02
- Brand:
- Siemens
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$165.65
(exc. GST)
$182.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $165.65 | - |
| 5 + | $136.33 | 17% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-1140
- Mfr. Part No.:
- 3RT2016-2AF02
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3 | ||
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet_3RT2016-2AF02
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Siemens EcoTech label
- Environmental Product Declaration
- Instruction Sheet - 3RT2.1/3RH21/3RH24 Series
- COO (Country of Origin):
- DE
Siemens size S00, 3RT2 Series Contactor, 9A Current Rating, 3NO Contact Configuration - 3RT2016-2AF02
Features & Benefits
Applications
What are the key electrical specifications for typical operational use?
How does the design support mounting in various environments?
What advantages does the contactor's construction provide during operation?
How does the contactor ensure safe and efficient operation?
- RS Stock No. 7061116
- Mfr. Part No. 3RT2016-1AF02
- RS Stock No. 7061112
- Mfr. Part No. 3RT2016-1AF01
- RS Stock No. 7061276
- Mfr. Part No. 3RT2023-1AF00
- RS Stock No. 7061087
- Mfr. Part No. 3RT2015-2AF01
Related links
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V ac 400V ac












