Lovato Electric BF Contactor, 110V ac Coil, 3-Pole, 32 A, 15 kW, 3 NO, 440V ac

Subtotal (1 unit)*

$248.31

(exc. GST)

$273.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.31

*price indicative

RS Stock No.:
685-1545
Mfr. Part No.:
BF3200A110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

440V ac

Contact Current

32A

Series

BF

Power Rating

15kW

Function

Motor Control, Straight

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

12

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-50°C

Operational Current Ie

32A

Maximum Operating Temperature

70°C

Depth

90mm

Length

90mm

Width

45mm

Standards/Approvals

IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-1, CCC, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT

3-Pole Contactors


3-pole contactors, 9 to 50A in AC3 duty

AC or DC auxiliary supply

Highly conductive auxiliary contacts

Easy mounting on a 35mm DIN rail

IP20 finger safety to prevent touching of live parts

The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy