Lovato Electric BF Contactor, 110V ac Coil, 3-Pole, 65 A, 30 kW 110V ac, 3 NO, 440V ac
- RS Stock No.:
- 146-9040
- Mfr. Part No.:
- BF6500A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$632.36
(exc. GST)
$695.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $632.36 |
*price indicative
- RS Stock No.:
- 146-9040
- Mfr. Part No.:
- BF6500A110
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 65A | |
| Series | BF | |
| Power Rating | 30kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Cage Clamp | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Depth | 136mm | |
| Width | 114.5mm | |
| Length | 55mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 65A | ||
Series BF | ||
Power Rating 30kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Cage Clamp | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Depth 136mm | ||
Width 114.5mm | ||
Length 55mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Related links
- Lovato BF Contactor 3-Pole 5.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 45 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 7.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 22 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 15 kW 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 440V ac
