Lovato Electric BF Contactor, 110V ac Coil, 3-Pole, 38 A, 18.5 kW, 3 NO, 440V ac
- RS Stock No.:
- 685-1387
- Mfr. Part No.:
- BF3800A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$305.68
(exc. GST)
$336.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $305.68 |
*price indicative
- RS Stock No.:
- 685-1387
- Mfr. Part No.:
- BF3800A110
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | BF | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Straight | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 12 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 90mm | |
| Length | 90mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CCC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series BF | ||
Mount Type DIN Rail | ||
Function Motor Control, Straight | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 12 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 90mm | ||
Length 90mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CCC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
3-Pole Contactors
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato BF Contactor 3-Pole 18.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 15 kW 440V ac
- Lovato BF Contactor 3-Pole 5.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 45 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 7.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 30 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 22 kW 110V ac 440V ac
