TE Connectivity EV500-4B Contactor, 24V Coil, 1-Pole, 600 A, 360 kW 1800V dc, NO, 1.8kV
- RS Stock No.:
- 815-148
- Mfr. Part No.:
- 4-1618002-5
- Brand:
- TE Connectivity
N
Subtotal (1 unit)*
$16,715.28
(exc. GST)
$18,386.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,715.28 |
*price indicative
- RS Stock No.:
- 815-148
- Mfr. Part No.:
- 4-1618002-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1.8kV | |
| Contact Current | 600A | |
| Series | EV500-4B | |
| Power Rating | 360kW | |
| Function | Contactor Relay | |
| Mount Type | Panel Mount | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | SPST-NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | DC Operation | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 1800V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.39mm | |
| Depth | 55.75mm | |
| Width | 86.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1.8kV | ||
Contact Current 600A | ||
Series EV500-4B | ||
Power Rating 360kW | ||
Function Contactor Relay | ||
Mount Type Panel Mount | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration SPST-NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application DC Operation | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 1800V dc | ||
Maximum Operating Temperature 85°C | ||
Length 3.39mm | ||
Depth 55.75mm | ||
Width 86.4mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity high-performance contactor designed for superior load switching capabilities within demanding applications. Engineered for robust performance, this device excels in efficiently managing high current loads.
Rated for 600 Amps continuous current carry at specified temperatures
Hermetically sealed for operation in harsh environments, protecting all moving parts
Exceptional dielectric performance withstood voltages up to 2,000 Vrms
- RS Stock No. 2871903
- Mfr. Part No. 1-1618002-5 EV200H1ANA
Each
$1,357.19
- RS Stock No. 9097693
- Mfr. Part No. EV200ADANA 1-1618002-1
Each
$320.66
- RS Stock No. 2304451
- Mfr. Part No. 127132 DILEM12-10-G(24VDC)
Each (In a Pack of 5)
$153.996
- RS Stock No. 2201191
- Mfr. Part No. A9C15031
Each
$462.82
Related links
- TE Connectivity EV200 Contactor 1-Pole, 500 A
- TE Connectivity EV200 Contactor 9 V dc Coil 3 A 1 NO, 30V dc
- TE Connectivity Kilovac Contactor 1-Pole 5.3 W 24V dc
- TE Connectivity ECPN800B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECK100B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECK50B Contactor 1-Pole 6 W 1kV
- TE Connectivity ECPS500B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS350B Contactor 1-Pole 5 W 1500V 1500V












