Durakool CHV800 Contactor, 24V dc Coil, 1-Pole, 800 A, 9 kW, NO, 1kV dc
- RS Stock No.:
- 276-5941
- Mfr. Part No.:
- CHV-801
- Brand:
- Durakool
This image is representative of the product range
Subtotal (1 box of 2 units)*
$1,864.30
(exc. GST)
$2,050.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,864.30 | $932.15 |
*price indicative
- RS Stock No.:
- 276-5941
- Mfr. Part No.:
- CHV-801
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV dc | |
| Contact Current | 800A | |
| Power Rating | 9kW | |
| Series | CHV800 | |
| Normal State Configuration | NO | |
| Operational Current Ie | 800A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA, RoHS, cULus, CE | |
| Length | 146mm | |
| Depth | 67mm | |
| Width | 67mm | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 1kV dc | ||
Contact Current 800A | ||
Power Rating 9kW | ||
Series CHV800 | ||
Normal State Configuration NO | ||
Operational Current Ie 800A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA, RoHS, cULus, CE | ||
Length 146mm | ||
Depth 67mm | ||
Width 67mm | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactors has contacts sealed in inert gas with ceramic arc chamber.
Magnet arc blowout
Dual coil economiser as standard
Related links
- Durakool CHV800 Contactor 1-Pole 9 kW 1kV dc
- Durakool CHV600 Contactor 1-Pole 5 kW 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR30 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR05 Contactor 1-Pole 3.5 W 48V 1kV dc
- Durakool DEVR10 Contactor 1-Pole 5.98 W 48V 1kV dc
