- RS Stock No.:
- 178-8258
- Mfr. Part No.:
- G7Z-2A2B-11Z-R DC12
- Brand:
- Omron
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$136.18
(exc. GST)
$149.80
(inc. GST)
Units | Per unit |
1 - 4 | $136.18 |
5 - 9 | $133.32 |
10 + | $128.27 |
- RS Stock No.:
- 178-8258
- Mfr. Part No.:
- G7Z-2A2B-11Z-R DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G7Z series provides a compact, cost efficient solution for applications such as inverters, UPS, solar and fuel-cell battery circuits. Coil ratings are available in 12 and 24 VDC. Power consumption is less than 4 watts.
Switching current 160 A (40 A rating / 4-pole / IEC-AC1)
Switching voltage 440 VAC
Safety function with mirror contacts in various configurations
Power consumption less than 4 Watts
Low Switching Noise (70 dB)
Switching voltage 440 VAC
Safety function with mirror contacts in various configurations
Power consumption less than 4 Watts
Low Switching Noise (70 dB)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | Chassis Mount |
Switching Current | 25A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Crimp |
Maximum Switching Voltage AC | 480V ac |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Current DC | 5 A |
Maximum Switching Current AC | 25 (NC) A, 40 (NO) A |
Length | 45mm |
Coil Power | 3.7W |
Contact Material | Silver Alloy |
Height | 62mm |
Depth | 92.2mm |
Life | 1000000 (Minimum) operations |
Series | G7Z |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Maximum Switching Power AC | 11000 (NC/Resistive Load) VA, 17600 (NO/Resistive Load) VA, 4400 (NC/Induction Load) VA, 9680 (NO/Induction Load) VA |
Maximum Switching Power DC | 550 W |
Application | Industrial |
Related links
- Cutting Mats
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Omron G73Z 11 Pin 110 V dc for use with G7Z Relay
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Omron Chassis Mount Power Relay 40 (AC) A, 5 (DC) A Switching Current
- Omron Chassis Mount Power Relay DPST