Durakool CHV600 Contactor, 24V dc Coil, 1-Pole, 600 A, 5 kW, NO, 1.5kV dc
- RS Stock No.:
- 276-5938
- Mfr. Part No.:
- CHV-601
- Brand:
- Durakool
This image is representative of the product range
Subtotal (1 unit)*
$776.18
(exc. GST)
$853.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $776.18 |
*price indicative
- RS Stock No.:
- 276-5938
- Mfr. Part No.:
- CHV-601
- Brand:
- Durakool
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
| Brand | Durakool | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV dc | |
| Contact Current | 600A | |
| Power Rating | 5kW | |
| Series | CHV600 | |
| Normal State Configuration | NO | |
| Operational Current Ie | 600A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 104mm | |
| Depth | 70mm | |
| Width | 70mm | |
| Standards/Approvals | CE, cULus, RoHS, UKCA | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV dc | ||
Contact Current 600A | ||
Power Rating 5kW | ||
Series CHV600 | ||
Normal State Configuration NO | ||
Operational Current Ie 600A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 104mm | ||
Depth 70mm | ||
Width 70mm | ||
Standards/Approvals CE, cULus, RoHS, UKCA | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactors has contacts sealed in inert gas with ceramic arc chamber.
Magnet arc blowout
Dual coil economiser as standard
- RS Stock No. 2765940
- Mfr. Part No. CHV-602
Each
$925.90
- RS Stock No. 2765939
- Mfr. Part No. CHV-602
1 Box of 2
$1,707.97
- RS Stock No. 2765937
- Mfr. Part No. CHV-601
1 Box of 2
$1,552.36
- RS Stock No. 2765935
- Mfr. Part No. CHV-402
1 Box of 2
$1,376.53
Related links
- Durakool CHV600 Contactor 1-Pole 5 kW 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool CHV400 Contactor 1-Pole 5 kW 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool CHV800 Contactor 1-Pole 9 kW 1kV dc
- TE Connectivity ECP40B Contactor 1-Pole 3 W 24V dc 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc