Durakool CHV600 Contactor, 24V dc Coil, 1-Pole, 600 A, 5 kW, NO, 1.5kV dc

This image is representative of the product range

Subtotal (1 box of 2 units)*

$1,707.97

(exc. GST)

$1,878.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,707.97$853.985

*price indicative

RS Stock No.:
276-5939
Mfr. Part No.:
CHV-602
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

1.5kV dc

Contact Current

600A

Power Rating

5kW

Series

CHV600

Normal State Configuration

NO

Minimum Operating Temperature

-40°C

Operational Current Ie

600A

Maximum Operating Temperature

85°C

Width

70mm

Length

104mm

Depth

70mm

Standards/Approvals

CE, cULus, RoHS, UKCA

Pole and Throw Configuration

SPST

COO (Country of Origin):
CN
The Durakool HVDC contactors has contacts sealed in inert gas with ceramic arc chamber.

Magnet arc blowout

Dual coil economiser as standard

Each
$776.18
Each
$925.90
1 Box of 2
$1,552.36
1 Box of 2
$1,376.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy