Durakool DEVR05 Contactor, 24V dc Coil, 1-Pole, 50 A, 3.5 W 48V, NO, 1kV dc
- RS Stock No.:
- 431-985
- Mfr. Part No.:
- DEVR05-5081-S8-1024-R1/1
- Brand:
- Durakool
Subtotal (1 unit)*
$165.61
(exc. GST)
$182.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.61 |
*price indicative
- RS Stock No.:
- 431-985
- Mfr. Part No.:
- DEVR05-5081-S8-1024-R1/1
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV dc | |
| Contact Current | 50A | |
| Series | DEVR05 | |
| Power Rating | 3.5W | |
| Mount Type | Base, Flange | |
| Normal State Configuration | NO | |
| Terminal Type | Power | |
| Contactor Application | HVDC Contactor | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 52mm | |
| Length | 38mm | |
| Standards/Approvals | ISO (EN) 60947.1, RoHS | |
| Depth | 48mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 1kV dc | ||
Contact Current 50A | ||
Series DEVR05 | ||
Power Rating 3.5W | ||
Mount Type Base, Flange | ||
Normal State Configuration NO | ||
Terminal Type Power | ||
Contactor Application HVDC Contactor | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 52mm | ||
Length 38mm | ||
Standards/Approvals ISO (EN) 60947.1, RoHS | ||
Depth 48mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactor features a continuous current rating of 50A at 1000VDC with a maximum switching current of 300A. The contacts are sealed in inert gas for arc suppression and durability. It includes a magnetic arc blowout mechanism and a built-in precharge relay for enhanced circuit protection and safe operation.
Female M4 power terminals
Non polarized bi-directional design
- RS Stock No. 0431983
- Mfr. Part No. DEVR05-5081-S8-1012-R1/1
Each
$164.47
- RS Stock No. 0431988
- Mfr. Part No. DEVR10-5061-S8-1024-R1/1
Each
$263.24
- RS Stock No. 0432002
- Mfr. Part No. DEVR30-5091-S8-D024-R1/3
Each
$460.16
- RS Stock No. 0431999
- Mfr. Part No. DEVR30-5081-S8-D024-R1/3
Each
$460.16
Related links
- Durakool DEVR05 Contactor 1-Pole 3.2 W 48V 1kV dc
- Durakool DEVR05 Contactor 1-Pole, 50 A
- Durakool DEVR10 Contactor 1-Pole 5.98 W 48V 1kV dc
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR10 Contactor 1-Pole 24V dc
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR30 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc











