Lovato Electric BF160 Contactor, 24V ac/dc, 60 V ac/dc Coil, 4-Pole, 250 A, 284 kW, 1kV

Subtotal (1 unit)*

$1,904.04

(exc. GST)

$2,094.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,904.04

*price indicative

RS Stock No.:
276-5541
Mfr. Part No.:
BF160T4E024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V ac/dc, 60V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

250A

Power Rating

284kW

Series

BF160

Function

AC Switching

Mount Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

250A

Maximum Operating Temperature

70°C

Length

193mm

Width

140mm

Depth

149mm

Standards/Approvals

IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1

COO (Country of Origin):
IT
The Lovato Power contactor has IP00 power terminal protection according to IEC/EN 60529. It has vertical operating position with 30 degrees allowable inclination from the normal. It comes with 10000000 cycles mechanical life and 1000000 cycles electrical life. It features EMC compatibility.

Pollution degree 3

Screw fixing

CSA compliant and cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy