Lovato Electric BF80 Contactor, 24V ac/dc Coil, 4-Pole, 115 A, 120 kW 48V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$1,804.27

(exc. GST)

$1,984.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,804.27

*price indicative

RS Stock No.:
272-6197
Mfr. Part No.:
BF80T2E024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V ac/dc

Number of Poles

4

Contact Voltage

690V

Contact Current

115A

Power Rating

120kW

Series

BF80

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

115A

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

136mm

Standards/Approvals

CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 60947-1

Depth

114.6mm

Width

73mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
IT

Lovato BF80 Series Contactor, 4 Poles, 115A Contact Current Rating - BF80T2E024


This contactor is a robust solution tailored for electrical systems, designed with a four-pole configuration. Measuring 136mm in length, 73mm in width, and 114.6mm in depth, this device supports coil voltages of 24V AC/DC and features a contact current rating of 115A, making it ideal for various industrial applications.

Features & Benefits


• Rated for a maximum contact voltage of 690V

• Operates effectively at coil voltages of 24V AC/DC

• Withstands operating temperatures from -40°C to +70°C

• Includes two normally open and two normally closed auxiliary contacts

• Suitable for DIN rail mounting, ensuring easy installation

• Designed for high power rating of 120 kW

Applications


• Ideal for control circuits in automation systems

• Utilised in motor control panels for efficient switching

• Suitable for use in electrical distribution setups

• Often employed in large-scale industrial equipment installations

• Compatible with devices requiring a stable control voltage

What is the maximum operational temperature for this device?


The highest operational temperature this unit can endure is +70°C, ensuring reliability in demanding environments.

How does the rated coil voltage enhance performance?


The 24V AC/DC coil voltage allows the contactor to function reliably in both alternating and direct current applications, providing versatile performance.

What safety benefits do the auxiliary contacts provide?


The two normally open and two normally closed auxiliary contacts enhance safety by enabling control of additional circuits for interlocking and signal indication.

Can this contactor support higher power ratings?


The device is rated for a maximum power of 120 kW, making it capable of handling significant loads while ensuring operational efficiency.

How can this contactor be mounted within a control system?


It is designed for DIN rail mounting, which simplifies installation and maintenance, ensuring a secure fit within electrical panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy