Lovato Electric BF160 Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 160 A, 90 kW, 1kV
- RS Stock No.:
- 276-5539
- Mfr. Part No.:
- BF16000E230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,680.84
(exc. GST)
$1,848.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,680.84 |
*price indicative
- RS Stock No.:
- 276-5539
- Mfr. Part No.:
- BF16000E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 160A | |
| Power Rating | 90kW | |
| Series | BF160 | |
| Mount Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 160A | |
| Maximum Operating Temperature | 70°C | |
| Length | 193mm | |
| Depth | 149mm | |
| Standards/Approvals | CSA C22.2 60947-4-1, UL 60947-1, CSA C22.2 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, UL 60947-4-1 | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 160A | ||
Power Rating 90kW | ||
Series BF160 | ||
Mount Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 160A | ||
Maximum Operating Temperature 70°C | ||
Length 193mm | ||
Depth 149mm | ||
Standards/Approvals CSA C22.2 60947-4-1, UL 60947-1, CSA C22.2 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, UL 60947-4-1 | ||
Width 105mm | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor has IP00 power terminal protection according to IEC/EN 60529. It has vertical operating position with 30 degrees allowable inclination from the normal. It comes with 10000000 cycles mechanical life and 1000000 cycles electrical life. It features EMC compatibility.
Pollution degree 3
Screw fixing
CSA compliant and cULus certified
- RS Stock No. 2765540
- Mfr. Part No. BF16000E400
Each
$1,680.84
- RS Stock No. 2765537
- Mfr. Part No. BF16000E024
Each
$1,680.84
- RS Stock No. 2765547
- Mfr. Part No. BF19500E230
Each
$1,917.14
- RS Stock No. 2765543
- Mfr. Part No. BF160T4E230
Each
$1,904.04
Related links
- Lovato BF160 Contactor 250 V ac/dc Coil 250 A 1kV
- Lovato BF160 Contactor 500 V ac/dc Coil 160 A 1kV
- Lovato BF160 Contactor 60 V ac/dc Coil 160 A 1kV
- Lovato BF160 Contactor 48 V ac/dc Coil 250 A 1kV
- Lovato BF160 Contactor 500 V ac/dc Coil 250 A 1kV
- Lovato BF160 Contactor 48 V ac/dc Coil 160 A 60 V, 1kV
- Lovato BF160 Contactor 60 V ac/dc Coil 284 kW, 1kV
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO












