Siemens SIRIUS Contactor Relay, 1000V ac Coil, 3-Pole, 115 A, 90 kW 1kV, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 202-1636
- Distrelec Article No.:
- 301-24-282
- Mfr. Part No.:
- 3RB3046-1XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,089.57
(exc. GST)
$1,198.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,089.57 |
*price indicative
- RS Stock No.:
- 202-1636
- Distrelec Article No.:
- 301-24-282
- Mfr. Part No.:
- 3RB3046-1XB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 1000V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 115A | |
| Series | SIRIUS | |
| Power Rating | 90kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 1kV | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Length | 106mm | |
| Standards/Approvals | IEC 60068-2-27, CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved | |
| Depth | 124mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 1000V ac | ||
Product Type Contactor Relay | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 115A | ||
Series SIRIUS | ||
Power Rating 90kW | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 1kV | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Length 106mm | ||
Standards/Approvals IEC 60068-2-27, CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved | ||
Depth 124mm | ||
- COO (Country of Origin):
- CZ
Siemens Contactor Relay, 1000V AC Coil Voltage, 115A Current Rating - 3RB3046-1XB0
Features & Benefits
Applications
What is the maximum load current that this relay can handle?
How does the dual auxiliary contact configuration enhance functionality?
What temperature conditions can this relay operate in?
Can this relay be mounted in any orientation?
Related links
- Siemens SIRIUS Contactor Relay 10 A 230V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 230V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 110V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 230V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 400V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 230V ac 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 110V ac 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 400V ac 600 V dc, 690V ac
