Schneider Electric LC1 Contactor, 230V Coil, 3-Pole, 1.25 kA, 670 kW 230V, 3 NO, 440V
- RS Stock No.:
- 275-6778
- Mfr. Part No.:
- LC1F1000P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$24,107.29
(exc. GST)
$26,518.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 February 2027
Units | Per unit |
|---|---|
| 1 + | $24,107.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-6778
- Mfr. Part No.:
- LC1F1000P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 1.25kA | |
| Power Rating | 670kW | |
| Series | LC1 | |
| Function | Motor Control | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Plug | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 1.3kA | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 239mm | |
| Width | 438mm | |
| Length | 332mm | |
| Standards/Approvals | IEC 60947-4-1 EN 60947-1 IEC 60947-1 EN 60947-4-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 1.25kA | ||
Power Rating 670kW | ||
Series LC1 | ||
Function Motor Control | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Terminal Type Plug | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 1.3kA | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 40°C | ||
Depth 239mm | ||
Width 438mm | ||
Length 332mm | ||
Standards/Approvals IEC 60947-4-1 EN 60947-1 IEC 60947-1 EN 60947-4-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2756782
- Mfr. Part No. LC1F780P7
- RS Stock No. 0429305
- Mfr. Part No. LC1F1400P7
- RS Stock No. 0346732
- Mfr. Part No. LC1F2100P7
- RS Stock No. 2301339
- Mfr. Part No. 277894 DILM65(230V50HZ,240V60HZ)
Related links
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 230V
- Schneider Electric TeSys F Contactor 3-Pole 150 W 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 1600 W 230V 220V
- Schneider Electric TeSyS F Contactor 3-Pole 450 kW 230V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 2200 VA 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 670 kW 400V 400V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 230V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 200 W 230V ac 1kV ac












