Schneider Electric TeSys F Contactor, 230V Coil, 3-Pole, 1.26 kA, 120 W 230V, 3 NO, 220V

Subtotal (1 unit)*

$22,564.43

(exc. GST)

$24,820.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,564.43

*price indicative

RS Stock No.:
340-843
Mfr. Part No.:
LC1F1250MD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

220V

Contact Current

1.26kA

Series

TeSys F

Power Rating

120W

Function

AC, Resistive Load

Normal State Configuration

3 NO

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V

Operational Current Ie

1.3kA

Contactor Application

Resistive Load

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Width

309mm

Standards/Approvals

IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1

Length

338mm

Depth

255mm

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric Contactor is a 3 pole contactor and designed for non inductive load applications. It provides a low sealed consumption 220/230V DC coil, bolt terminals for bars or cables with lugs. For high operating rates until 600 cycles/hour and environments until 55°C, it procures high reliability and durability. It makes installation and maintenance easy thanks to its drawer-mounted coil and a large choice of add-on blocks and accessories .

RoHS and REACH compliant

IEC and UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy