Schneider Electric TeSys F Contactor, 230V Coil, 3-Pole, 2.1 kA, 2.2 kVA 230V, 3 NO, 230V
- RS Stock No.:
- 346-732
- Mfr. Part No.:
- LC1F2100P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47,851.05
(exc. GST)
$52,636.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 February 2027
Units | Per unit |
|---|---|
| 1 + | $47,851.05 |
*price indicative
- RS Stock No.:
- 346-732
- Mfr. Part No.:
- LC1F2100P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 230V | |
| Contact Current | 2.1kA | |
| Power Rating | 2.2kVA | |
| Series | TeSys F | |
| Function | AC, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 2.1kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1 | |
| Width | 438mm | |
| Depth | 239mm | |
| Length | 332mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 230V | ||
Contact Current 2.1kA | ||
Power Rating 2.2kVA | ||
Series TeSys F | ||
Function AC, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Resistive Load | ||
Operational Current Ie 2.1kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1 | ||
Width 438mm | ||
Depth 239mm | ||
Length 332mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys F Contactor 3-Pole 150 W 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 230V
- Schneider Electric TeSys F Contactor 3-Pole 2100 W 200V 200V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 500V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 250 kW 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 220V 230V
