Schneider Electric TeSys F Contactor, 230V Coil, 3-Pole, 2.6 kA, 250 W 110V, 3 NO, 230V
- RS Stock No.:
- 428-957
- Mfr. Part No.:
- LC1F2600P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55,743.16
(exc. GST)
$61,317.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55,743.16 |
*price indicative
- RS Stock No.:
- 428-957
- Mfr. Part No.:
- LC1F2600P7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 230V | |
| Contact Current | 2.6kA | |
| Power Rating | 250W | |
| Series | TeSys F | |
| Function | Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 2.6kA | |
| Maximum Operating Temperature | 40°C | |
| Length | 382mm | |
| Width | 518mm | |
| Standards/Approvals | IEC 60947-1 IEC 60947-4-1 EN 60947-4-1 JIS C8201-4-1 EN 60947-1 | |
| Depth | 251mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 230V | ||
Contact Current 2.6kA | ||
Power Rating 250W | ||
Series TeSys F | ||
Function Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 2.6kA | ||
Maximum Operating Temperature 40°C | ||
Length 382mm | ||
Width 518mm | ||
Standards/Approvals IEC 60947-1 IEC 60947-4-1 EN 60947-4-1 JIS C8201-4-1 EN 60947-1 | ||
Depth 251mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric LC1F contactor is designed for resistive load applications and operates under the AC-1 utilization category. It features a 3 pole configuration, providing reliable switching. The contactor is rated for a maximum operational voltage of 1000V AC at 50 or 60 Hz. The control circuit voltage is 230V AC with a frequency range of 40 to 400 Hz. The contactor has a rated operational current of 2600A at temperatures below 60°C for AC-1 applications, ensuring efficient and robust performance in high power electrical systems.
RoHS compliant
Mercury free
IP20 protection rated
Related links
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 440V
- Schneider Electric TeSys F Contactor 3-Pole 150 W 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 2200 VA 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 2600 W 220V 220V
- Schneider Electric TeSyS F Contactor 3-Pole 670 kW 230V 440V
- Schneider Electric TeSys F Contactor 3-Pole 1600 W 230V 220V
- Schneider Electric TeSyS F Contactor 3-Pole 450 kW 230V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 250 kW 230V 230V
