Lovato Electric BF115 Contactor, 575V ac Coil, 3-Pole, 115 A, 110 kW, 690V

Subtotal (1 unit)*

$1,001.39

(exc. GST)

$1,101.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,001.39

*price indicative

RS Stock No.:
273-9338
Mfr. Part No.:
BF11500A57560
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

575V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

115A

Series

BF115

Power Rating

110kW

Mount Type

DIN Rail

Function

Straight

Terminal Type

Screw

Operational Current Ie

11A

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

144mm

Standards/Approvals

CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1

Width

75mm

Length

229mm

Pole and Throw Configuration

3P

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with control circuit with protection fuse is for photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor. These contactors utilize three wires to control electrical curr

CSA and UL compliant

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy