Lovato Electric BF150 Contactor, 48V Coil, 3-Pole, 150 A, 75 kW, 3 NO, 440V
- RS Stock No.:
- 272-6130
- Mfr. Part No.:
- BF15000A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,364.45
(exc. GST)
$1,500.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,364.45 |
*price indicative
- RS Stock No.:
- 272-6130
- Mfr. Part No.:
- BF15000A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | BF150 | |
| Function | AC Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Contactor Application | AC Switching | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 75mm | |
| Depth | 144mm | |
| Standards/Approvals | CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 60947-1 | |
| Length | 229mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series BF150 | ||
Function AC Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Contactor Application AC Switching | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Width 75mm | ||
Depth 144mm | ||
Standards/Approvals CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 60947-1 | ||
Length 229mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 165 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
3000 meter maximum altitude
Electrical life is 800000 cycles
Mechanical life is 15000000 cycles
Resistance per pole is 0.45 milliohm
Power dissipation per pole is 12 W at thermal current
- RS Stock No. 2726176
- Mfr. Part No. BF4000A048
Each
$373.87
- RS Stock No. 2739382
- Mfr. Part No. BF15000A04860
Each
$1,305.36
- RS Stock No. 2739204
- Mfr. Part No. BFK15000A048
Each
$1,724.38
- RS Stock No. 2739073
- Mfr. Part No. BF8000A04860
Each
$706.93
Related links
- Lovato BF150 Contactor 250 V ac/dc Coil 150 A 3 NO, 440V
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
- Lovato BF150 Contactor 3-Pole 110 kW, 690V
- Lovato BF09 Contactor 3-Pole 4.8 kW 440V
- Lovato BF115 Contactor 3-Pole 55 kW 440V
- Lovato BF95 Contactor 3-Pole 55 kW 440V
- Lovato 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato 11BG Contactor 3-Pole 1 NO, 440V












