Lovato Electric BFA012 Reversing Contactor, 400V Coil, 3-Pole, 12 A, 10 kW, 1 NC, 690V

Subtotal (1 unit)*

$506.97

(exc. GST)

$557.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.97

*price indicative

RS Stock No.:
273-9130
Mfr. Part No.:
BFA01242400
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Reversing Contactor

Coil Voltage

400V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

BFA012

Power Rating

10kW

Function

Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Reversing

Operational Current Ie

12A

Standards/Approvals

CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508

Depth

90mm

Width

90mm

Length

83mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy