Lovato Electric BGR12 Reversing Contactor, 24V ac Coil, 3-Pole, 12 A, 5.7 kW, 1 NC, 690V

Subtotal (1 unit)*

$557.02

(exc. GST)

$612.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$557.02

*price indicative

RS Stock No.:
274-0447
Mfr. Part No.:
11BGR1201A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Reversing Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.7kW

Series

BGR12

Function

Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

12A

Contactor Application

Reversing

Maximum Operating Temperature

55°C

Depth

56mm

Standards/Approvals

IEC/EN 60947-4-1, UL508, CSA C22.2 n° 14, IEC/EN 60947-1

Width

88mm

Length

58mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy