Lovato Electric BF95 Contactor, 24V Coil, 4-Pole, 140 A, 690V

Subtotal (1 unit)*

$1,055.01

(exc. GST)

$1,160.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,055.01

*price indicative

RS Stock No.:
273-9114
Mfr. Part No.:
BF95T4A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

140A

Series

BF95

Function

Straight

Mount Type

DIN Rail

Operational Current Ie

140A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

170mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1, UL 60947-1

Width

102mm

Depth

144mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy