Lovato Electric BF95 Contactor, 230V ac/dc Coil, 4-Pole, 140 A, 4 NO
- RS Stock No.:
- 272-6213
- Mfr. Part No.:
- BF95T4E230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,230.94
(exc. GST)
$1,354.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,230.94 |
*price indicative
- RS Stock No.:
- 272-6213
- Mfr. Part No.:
- BF95T4E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 140A | |
| Series | BF95 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 140A | |
| Maximum Operating Temperature | 70°C | |
| Length | 170mm | |
| Width | 102mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 140A | ||
Series BF95 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 140A | ||
Maximum Operating Temperature 70°C | ||
Length 170mm | ||
Width 102mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 144mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 140 A IEC conventional free air thermal current ITH and 230 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
3000 meter maximum altitude
Electrical life is 1400000 cycles
Mechanical life is 15000000 cycles
Resistance per pole is 0.45 milliohm
Power dissipation per pole is 8.8 W at thermal current
- RS Stock No. 2726212
- Mfr. Part No. BF95T4E024
Each
$1,230.94
- RS Stock No. 2726211
- Mfr. Part No. BF95T4A048
Each
$1,102.84
- RS Stock No. 7648895
- Mfr. Part No. 1SBL236201R2200 AF26Z-40-00-22
Each
$315.81
- RS Stock No. 7648892
- Mfr. Part No. 1SBL297201R1200 AF38-40-00-12
Each
$306.41












