Lovato Electric BF95 Contactor, 230V Coil, 4-Pole, 140 A, 690V

Subtotal (1 unit)*

$1,055.01

(exc. GST)

$1,160.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,055.01

*price indicative

RS Stock No.:
273-9118
Mfr. Part No.:
BF95T4A23060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

140A

Series

BF95

Mount Type

DIN Rail

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Operational Current Ie

140A

Maximum Operating Temperature

70°C

Width

102mm

Length

170mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

144mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

  • RS Stock No. 2739119
  • Mfr. Part No. BF95T4A46060
Each
$1,055.01
  • RS Stock No. 2739116
  • Mfr. Part No. BF95T4A12060
Each
$1,055.01
  • RS Stock No. 2739117
  • Mfr. Part No. BF95T4A22060
Each
$1,055.01
  • RS Stock No. 2739114
  • Mfr. Part No. BF95T4A02460
Each
$1,055.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy