Lovato Electric BF95 Contactor, 24V ac/dc Coil, 4-Pole, 140 A, 4 NO
- RS Stock No.:
- 272-6212
- Mfr. Part No.:
- BF95T4E024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,230.94
(exc. GST)
$1,354.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,230.94 |
*price indicative
- RS Stock No.:
- 272-6212
- Mfr. Part No.:
- BF95T4E024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 140A | |
| Series | BF95 | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Operational Current Ie | 140A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1 | |
| Width | 102mm | |
| Length | 170mm | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 140A | ||
Series BF95 | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Operational Current Ie 140A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1 | ||
Width 102mm | ||
Length 170mm | ||
Depth 144mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 140 A IEC conventional free air thermal current ITH and 24 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
3000 meter maximum altitude
Electrical life is 1400000 cycles
Mechanical life is 15000000 cycles
Resistance per pole is 0.45 milliohm
Power dissipation per pole is 8.8 W at thermal current
Related links
- Lovato BF95 Contactor 4-Pole 4 NO
- Lovato BF95 Contactor 4-Pole 690V
- Lovato BF95 Contactor 4-Pole, 4 NO
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- ABB AF26 Contactor 4-Pole 11 kW 60V 690V ac
