Lovato Electric BF95T4A024 Contactor, 24V ac Coil, 4-Pole, 140 A, 55 kW 24V ac, 4 NO, 690V
- RS Stock No.:
- 204-3271
- Mfr. Part No.:
- BF95T4A024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,062.89
(exc. GST)
$1,169.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,062.89 |
*price indicative
- RS Stock No.:
- 204-3271
- Mfr. Part No.:
- BF95T4A024
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Power Rating | 55kW | |
| Series | BF95T4A024 | |
| Mount Type | DIN Rail | |
| Function | AC Switching | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | AC Switching | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 151mm | |
| Length | 144mm | |
| Width | 75mm | |
| Standards/Approvals | CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Power Rating 55kW | ||
Series BF95T4A024 | ||
Mount Type DIN Rail | ||
Function AC Switching | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application AC Switching | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 151mm | ||
Length 144mm | ||
Width 75mm | ||
Standards/Approvals CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Lovato BF115T4A024 Contactor 4-Pole 55 kW 24V ac 690V
- Lovato BF Contactor 3-Pole 55 kW 24V ac 690V
- Lovato BF Contactor 3-Pole 55 kW 24V ac 690V
- Lovato BF95T4A400 Contactor 4-Pole 55 kW 400V ac 690V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Schneider Electric TeSyS D Contactor 3-Pole 55 kW 24V ac 1kV ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V ac 690V
