Lovato Electric BF50 Contactor, 220V ac Coil, 4-Pole, 90 A, 102 kW, 690V

Subtotal (1 unit)*

$694.28

(exc. GST)

$763.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$694.28

*price indicative

RS Stock No.:
273-9051
Mfr. Part No.:
BF50T4A22060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

90A

Power Rating

102kW

Series

BF50

Mount Type

DIN Rail

Function

AC Switching

Contactor Application

AC Switching

Operational Current Ie

90A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

136mm

Depth

115mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1

Width

73mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Each
$694.28
Each
$694.28
Each
$694.28
Each
$694.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy