Lovato Electric BF50 Contactor, 48V ac Coil, 4-Pole, 90 A, 102 kW, 690V
- RS Stock No.:
- 273-9049
- Mfr. Part No.:
- BF50T4A04860
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$694.28
(exc. GST)
$763.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $694.28 |
*price indicative
- RS Stock No.:
- 273-9049
- Mfr. Part No.:
- BF50T4A04860
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 90A | |
| Power Rating | 102kW | |
| Series | BF50 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 90A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 136mm | |
| Depth | 115mm | |
| Standards/Approvals | CSA, EN/BS, IEC, UL | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 90A | ||
Power Rating 102kW | ||
Series BF50 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 90A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 136mm | ||
Depth 115mm | ||
Standards/Approvals CSA, EN/BS, IEC, UL | ||
Width 73mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
Related links
- Lovato BF50 Contactor 4-Pole 102 kW 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 690V
- Lovato BF50 Contactor 4-Pole 102 kW 690V
