Lovato Electric BF50 Contactor, 460V ac Coil, 4-Pole, 90 A, 102 kW, 690V

Subtotal (1 unit)*

$694.28

(exc. GST)

$763.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$694.28

*price indicative

RS Stock No.:
273-9053
Mfr. Part No.:
BF50T4A46060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

460V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

90A

Power Rating

102kW

Series

BF50

Mount Type

DIN Rail

Operational Current Ie

90A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

115mm

Standards/Approvals

CCC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, cULus, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

73mm

Length

136mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy