Lovato Electric BF50 Contactor, 48V ac Coil, 4-Pole, 90 A, 102 kW, 4 NO, 690V
- RS Stock No.:
- 272-6185
- Mfr. Part No.:
- BF50T4A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$725.67
(exc. GST)
$798.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $725.67 |
*price indicative
- RS Stock No.:
- 272-6185
- Mfr. Part No.:
- BF50T4A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 90A | |
| Power Rating | 102kW | |
| Series | BF50 | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 90A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 115mm | |
| Length | 136mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1 | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 90A | ||
Power Rating 102kW | ||
Series BF50 | ||
Mount Type DIN Rail | ||
Function Straight | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 90A | ||
Maximum Operating Temperature 70°C | ||
Depth 115mm | ||
Length 136mm | ||
Standards/Approvals CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1 | ||
Width 73mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 90 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Mechanical life is 15000000 cycles
Resistance per pole is 0.8 milliohm
Power dissipation per pole is 6.5 W at thermal current
Related links
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 102 kW 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 4-Pole 102 kW, 690V
- Lovato BF50 Contactor 3-Pole 30 kW, 690V
