Lovato Electric BF50 Contactor, 220V ac Coil, 3-Pole, 50 A, 30 kW, 690V

Subtotal (1 unit)*

$446.01

(exc. GST)

$490.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.01

*price indicative

RS Stock No.:
273-9043
Mfr. Part No.:
BF5000A22060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Series

BF50

Power Rating

30kW

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Operational Current Ie

50A

Maximum Operating Temperature

70°C

Length

194mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1, UL 60947-1

Width

55mm

Depth

115mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy