Lovato Electric BGR09 Contactor, 24V ac Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V
- RS Stock No.:
- 273-8853
- Mfr. Part No.:
- 11BGR0901A02460
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$528.14
(exc. GST)
$580.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.14 |
*price indicative
- RS Stock No.:
- 273-8853
- Mfr. Part No.:
- 11BGR0901A02460
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGR09 | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Depth | 56mm | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGR09 | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Depth 56mm | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BGR09 Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Contactor 9 A 690V
- Lovato BGR09 Contactor 9 A 690V
- Lovato BGR09 Contactor 9 A 690V
- Lovato BGR09 Contactor 9 A 690V
