Lovato Electric BGR09 Contactor, 48V Coil, 9 A, 5 kW, 690V
- RS Stock No.:
- 273-8854
- Mfr. Part No.:
- 11BGR0901A04860
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$528.14
(exc. GST)
$580.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.14 |
*price indicative
- RS Stock No.:
- 273-8854
- Mfr. Part No.:
- 11BGR0901A04860
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGR09 | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Length | 58mm | |
| Depth | 56mm | |
| Width | 88mm | |
| Standards/Approvals | CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGR09 | ||
Function Reversing | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Length 58mm | ||
Depth 56mm | ||
Width 88mm | ||
Standards/Approvals CSA C22.2 14, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
