Lovato Electric BGR09 Contactor, 220V Coil, 9 A, 5 kW, 690V

Subtotal (1 unit)*

$630.70

(exc. GST)

$693.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$630.70

*price indicative

RS Stock No.:
274-0446
Mfr. Part No.:
11BGR0901D220
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

220V

Contact Voltage

690V

Contact Current

9A

Series

BGR09

Power Rating

5kW

Function

Reversing

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

9A

Standards/Approvals

UL508, CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1

Depth

56mm

Length

58mm

Width

88mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy