Lovato Electric BFD150 Contactor, 20V ac/dc, 48 V ac/dc Coil, 4-Pole, 100 A, 4 NO, 1kV
- RS Stock No.:
- 272-6244
- Mfr. Part No.:
- BFD150T4E024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$3,678.27
(exc. GST)
$4,046.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,678.27 |
*price indicative
- RS Stock No.:
- 272-6244
- Mfr. Part No.:
- BFD150T4E024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 20V ac/dc, 48V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 100A | |
| Series | BFD150 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Operational Current Ie | 165A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 170mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 102mm | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 20V ac/dc, 48V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 100A | ||
Series BFD150 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Operational Current Ie 165A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 170mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 102mm | ||
Depth 144mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 165 A IEC conventional free air thermal current ITH and 20 to 48 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 2000 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Mechanical life is 15000000 cycles
Resistance per pole is 0.45 milliohm
Power dissipation per pole is 12 W at thermal current
Related links
- Lovato BFD150 Contactor 250 V ac/dc Coil 100 A 1kV
- Lovato BFD150 Contactor 4-Pole 690V
- Lovato BF94 Contactor 48 V ac/dc Coil 94 A 3 NO, 440V
- Lovato BF Contactor 48 V ac/dc Coil 150 A 3 NO, 690V
- Lovato BFK Contactor 48 V ac/dc Coil 115 A 3 NO, 690V
- Lovato BF Contactor 48 V ac/dc Coil 95 A 3 NO, 690V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 250V 1kV ac
- Lovato BF160 Contactor 48 V ac/dc Coil 250 A 1kV
