Lovato Electric BF94 Contactor, 20V ac/dc, 48 V ac/dc Coil, 3-Pole, 94 A, 55 kW, 3 NO, 440V
- RS Stock No.:
- 272-6207
- Mfr. Part No.:
- BF9400E024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,068.03
(exc. GST)
$1,174.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,068.03 |
*price indicative
- RS Stock No.:
- 272-6207
- Mfr. Part No.:
- BF9400E024
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 20V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 94A | |
| Series | BF94 | |
| Power Rating | 55kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 94A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 194mm | |
| Depth | 115mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, UL 60947-4-1, UL 60947-1 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 20V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 94A | ||
Series BF94 | ||
Power Rating 55kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 94A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 194mm | ||
Depth 115mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, UL 60947-4-1, UL 60947-1 | ||
Width 55mm | ||
- COO (Country of Origin):
- IT
Related links
- Lovato BF94 Contactor 250 V ac/dc Coil 94 A 3 NO, 440V
- Lovato BF94 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 3-Pole 55 kW, 690V
- Lovato BF94 Contactor 3-Pole 55 kW, 690V
- Lovato BF94 Contactor 3-Pole 55 kW, 690V
- Lovato BF94 Contactor 3-Pole 55 kW, 690V
