Lovato Electric BFD150 Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 100 A, 4 NO, 1kV
- RS Stock No.:
- 272-6245
- Mfr. Part No.:
- BFD150T4E230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$3,678.27
(exc. GST)
$4,046.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $3,678.27 |
*price indicative
- RS Stock No.:
- 272-6245
- Mfr. Part No.:
- BFD150T4E230
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 100A | |
| Series | BFD150 | |
| Function | Self Locking | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Power | |
| Operational Current Ie | 160A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1, UL 60947-1, UL 60947-4-1 | |
| Width | 102mm | |
| Length | 170mm | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 100A | ||
Series BFD150 | ||
Function Self Locking | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Power | ||
Operational Current Ie 160A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1, UL 60947-1, UL 60947-4-1 | ||
Width 102mm | ||
Length 170mm | ||
Depth 144mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 2726244
- Mfr. Part No. BFD150T4E024
- RS Stock No. 2765543
- Mfr. Part No. BF160T4E230
- RS Stock No. 2765542
- Mfr. Part No. BF160T4E110
- RS Stock No. 2765544
- Mfr. Part No. BF160T4E400
Related links
- Lovato BFD150 Contactor 48 V ac/dc Coil 100 A 1kV
- Lovato BF160 Contactor 250 V ac/dc Coil 250 A 1kV
- Lovato BF195 Contactor 250 V ac/dc Coil 275 A 1kV
- Lovato BF230 Contactor 250 V ac/dc Coil 350 A 1kV
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO












