Schneider Electric TeSys G Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 250 A 250V, 4 NO, 1kV ac
- RS Stock No.:
- 205-355
- Mfr. Part No.:
- LC1G1154EHEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,850.00
(exc. GST)
$3,135.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,850.00 |
*price indicative
- RS Stock No.:
- 205-355
- Mfr. Part No.:
- LC1G1154EHEA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 250A | |
| Series | TeSys G | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 250A | |
| Contactor Application | Power Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 108mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 UL 60335-1 UL 60335-2-40:Annex JJ | |
| Length | 193mm | |
| Depth | 193mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 1kV ac | ||
Contact Current 250A | ||
Series TeSys G | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 250A | ||
Contactor Application Power Switching | ||
Maximum Operating Temperature 60°C | ||
Width 108mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 UL 60335-1 UL 60335-2-40:Annex JJ | ||
Length 193mm | ||
Depth 193mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 330 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 550 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 250 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 385 A 48V 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 330 A 3 NO, 1kV ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 305 A 48V 1kV
