Lovato Electric BF Contactor, 20V ac/dc, 48 V ac/dc Coil, 3-Pole, 150 A, 75 kW 24V, 3 NO, 690V

Subtotal (1 unit)*

$1,445.33

(exc. GST)

$1,589.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,445.33

*price indicative

RS Stock No.:
204-3260
Mfr. Part No.:
BF15000E024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

20V ac/dc, 48V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

150A

Power Rating

75kW

Series

BF

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

150A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

70°C

Length

144mm

Depth

151mm

Standards/Approvals

UL, IEC, CSA

Width

75mm

Pole and Throw Configuration

3

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Lovato three pole contactor has AC/DC coil with rated operating current is 150 A for 20 to 48V AC or DC supply.

CCC and cULus certification

2190 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy