Lovato Electric BF95 Contactor, 48V ac Coil, 4-Pole, 140 A, 4 NO
- RS Stock No.:
- 272-6211
- Mfr. Part No.:
- BF95T4A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,102.84
(exc. GST)
$1,213.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,102.84 |
*price indicative
- RS Stock No.:
- 272-6211
- Mfr. Part No.:
- BF95T4A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 140A | |
| Series | BF95 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 140A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 144mm | |
| Width | 102mm | |
| Length | 170mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 140A | ||
Series BF95 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 140A | ||
Maximum Operating Temperature 70°C | ||
Depth 144mm | ||
Width 102mm | ||
Length 170mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 140 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
3000 meter maximum altitude
Electrical life is 1400000 cycles
Mechanical life is 15000000 cycles
Resistance per pole is 0.45 milliohm
Power dissipation per pole is 8.8 W at thermal current
Related links
- Lovato BF95 Contactor 3-Pole 55 kW 440V
- Lovato BF95 Contactor 4-Pole, 4 NO
- Lovato BF95 Contactor 4-Pole 690V
- Lovato BF65 Contactor 4-Pole 114 kW 690V
- Lovato BF80 Contactor 4-Pole 120 kW 690V
- Lovato BF50 Contactor 4-Pole 102 kW 690V
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
