Lovato Electric CN Contactor, 24V ac/dc Coil, 4-Pole, 63 A 24V ac/dc, 4 NO, 110V ac
- RS Stock No.:
- 188-1605
- Mfr. Part No.:
- CN6310024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$394.61
(exc. GST)
$434.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.61 |
*price indicative
- RS Stock No.:
- 188-1605
- Mfr. Part No.:
- CN6310024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 110V ac | |
| Contact Current | 63A | |
| Series | CN | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Length | 53.5mm | |
| Depth | 85mm | |
| Width | 65mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 110V ac | ||
Contact Current 63A | ||
Series CN | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, IEC, UL | ||
Length 53.5mm | ||
Depth 85mm | ||
Width 65mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- IT
Modular Contactor, Three-pole or Four-pole, 63a ac1, 24vAC/DC (4no)
- RS Stock No. 1881598
- Mfr. Part No. CN3210024
Each
$166.63
- RS Stock No. 1881604
- Mfr. Part No. CN4010024
Each
$247.33
- RS Stock No. 1881602
- Mfr. Part No. CN3220024
Each
$128.52
- RS Stock No. 1881595
- Mfr. Part No. CN2020024
Each
$104.70
Related links
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 2-Pole 2 NO, 110V ac
- Lovato CN Contactor 2-Pole 2 NO, 110V ac
- Lovato CN Contactor 1-Pole 1 NO/1 NC, 110V ac
- Lovato CN Contactor 1-Pole 1 NO/1 NC, 400V ac
- Lovato CN Contactor 230 V ac Coil 32 A 220V 110V ac












