ABB AF26 Contactor, 24V ac/dc Coil, 4-Pole, 45 A, 11 kW 60V, 4 NO, 690V ac
- RS Stock No.:
- 764-8974
- Mfr. Part No.:
- 1SBL237201R1100 AF26-40-00-11
- Brand:
- ABB
Subtotal (1 unit)*
$281.50
(exc. GST)
$309.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.50 |
*price indicative
- RS Stock No.:
- 764-8974
- Mfr. Part No.:
- 1SBL237201R1100 AF26-40-00-11
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 45A | |
| Power Rating | 11kW | |
| Series | AF26 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 60V | |
| Operational Current Ie | 45A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 101mm | |
| Width | 45mm | |
| Length | 86mm | |
| Standards/Approvals | UL, CSA | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 45A | ||
Power Rating 11kW | ||
Series AF26 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 60V | ||
Operational Current Ie 45A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 101mm | ||
Width 45mm | ||
Length 86mm | ||
Standards/Approvals UL, CSA | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB AF Series Contactor, 24V AC/DC Coil Voltage, 11kW Power Rating - 1SBL237201R1100 AF26-40-00-11
This contactor is designed for motor control in industrial settings. It operates efficiently at a voltage rating of 690V AC and supports a maximum current of 45A. The coil voltage range of 24 to 60V allows it to adapt to different operational settings while ensuring stable performance.
Features & Benefits
• Coil voltage range from 24 to 60V for adaptability
• Screw terminals facilitate easy connections
• Built-in surge protection enhances operational safety
• Compact design allows for straightforward installation on DIN rail
Applications
• Suitable for controlling electric motors in various machinery
• Automation systems requiring dependable control devices
• Compatible with auxiliary contact blocks for increased functionality
What is the typical installation procedure for this device in control panels?
It mounts easily on a DIN rail using two diagonally placed screws for stable placement.
How long can the device operate under high ambient temperatures?
It can function in temperatures up to +70°C, provided it remains within specified conditions.
Can it control multiple motors simultaneously?
It is designed for individual motor control but can manage multiple contactors in parallel for such applications.
Related links
- ABB AF26 Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 4 NO, 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF26-40-00-13 Contactor 250 V Coil 45 A 250 V, 690V
- ABB AF09 Contactor 4-Pole 4 kW 60V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 60V 690V ac