Legrand Contactor, 24V Coil, 2-Pole, 25 A, 3 kW, 2 NO
- RS Stock No.:
- 266-1376
- Mfr. Part No.:
- 412514
- Brand:
- Legrand
Subtotal (1 unit)*
$302.58
(exc. GST)
$332.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.58 |
*price indicative
- RS Stock No.:
- 266-1376
- Mfr. Part No.:
- 412514
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 25A | |
| Power Rating | 3kW | |
| Normal State Configuration | 2 NO | |
| Operational Current Ie | 25A | |
| Length | 95mm | |
| Standards/Approvals | EN 61095 | |
| Width | 36mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 25A | ||
Power Rating 3kW | ||
Normal State Configuration 2 NO | ||
Operational Current Ie 25A | ||
Length 95mm | ||
Standards/Approvals EN 61095 | ||
Width 36mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- TR
The Legrand CX³ modular power contactor with manual control allows remote control of a load by a switch. It has forced operation contactor without automatic return or shutdown to ensure the test function and troubleshooting.
2NO contact
Compliant with standard NF EN 61095
- RS Stock No. 2661375
- Mfr. Part No. 412505
Each
$297.82
- RS Stock No. 2663724
- Mfr. Part No. 412544
1 Box of 4
$824.46
- RS Stock No. 2512040
- Mfr. Part No. ERD225
Each
$300.20
- RS Stock No. 2512041
- Mfr. Part No. ERD225SDC
Each
$319.85
Related links
- Legrand Contactor 2-Pole 2 NO
- Legrand Contactor 2-Pole 2 NO
- Legrand CX3 Contactor 2-Pole 2000 W 250V
- Legrand Contactor 3-Pole 3 NO
- Legrand CX3 Contactor 2-Pole 0.8 W 400V 400V
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
- Lovato CNM20 Contactor 2-Pole 24V 440V
- Schneider Electric Acti9 iCT Contactor 2-Pole 2 NO












