Legrand Contactor, 230V Coil, 3-Pole, 25 A, 3 kW, 3 NO
- RS Stock No.:
- 266-1373
- Mfr. Part No.:
- 412502
- Brand:
- Legrand
Subtotal (1 unit)*
$402.11
(exc. GST)
$442.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.11 |
*price indicative
- RS Stock No.:
- 266-1373
- Mfr. Part No.:
- 412502
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 25A | |
| Power Rating | 3kW | |
| Normal State Configuration | 3 NO | |
| Operational Current Ie | 25A | |
| Length | 95mm | |
| Standards/Approvals | EN 61095 | |
| Width | 36mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 25A | ||
Power Rating 3kW | ||
Normal State Configuration 3 NO | ||
Operational Current Ie 25A | ||
Length 95mm | ||
Standards/Approvals EN 61095 | ||
Width 36mm | ||
Depth 73mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand CX, modular household contactor generally used to supply a load during periods at reduced rates such as the energy supplier's off-peak pricing. Silencer identification of circuits on the front face with the label holder.
IP2X protection class
Takes auxiliaries for CX 3 contactors
Related links
- Legrand Contactor 2-Pole 2 NO
- Legrand Contactor 2-Pole 2 NO
- Legrand CX3 Contactor 3-Pole 5 kW 400V
- Lovato BG06 Contactor 3-Pole 3 kW 690V
- Lovato BG09 Contactor 3-Pole 4.5 kW 440V
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 230V 230V
- Lovato BFD65 Contactor 3-Pole 690V
