Hager ERD Contactor, 24V Coil, 2-Pole, 25 A, 4.6 kW, 2 NO, 230V
- RS Stock No.:
- 251-2040
- Mfr. Part No.:
- ERD225
- Brand:
- Hager
Subtotal (1 unit)*
$300.20
(exc. GST)
$330.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.20 |
*price indicative
- RS Stock No.:
- 251-2040
- Mfr. Part No.:
- ERD225
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 2 | |
| Contact Voltage | 230V | |
| Contact Current | 25A | |
| Power Rating | 4.6kW | |
| Series | ERD | |
| Function | Load Control | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | WEEE | |
| Width | 18mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 2 | ||
Contact Voltage 230V | ||
Contact Current 25A | ||
Power Rating 4.6kW | ||
Series ERD | ||
Function Load Control | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals WEEE | ||
Width 18mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- FR
The Hager Override Contactor has 2NO contacts with 25 A rated current and 230 V rated operational voltage also 1.2Nm tightening torque and 2.9 W power dissipation per coil.
Frequency 50 Hz
Depth of installed product 60 mm
Height of installed product 83 mm
IP2X Protection index
Operating temperature -10 to 40 °C
With screw type of connection
Total power loss 5.9 W
Related links
- Hager ERD Contactor 2-Pole 4.6 kW 24V 230V
- Hager ESD Contactor 2-Pole 4.6 kW 230V
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V 230V
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
- ABB ESBN Contactor 2-Pole 4.6 kW 230V ac 230V ac
- Hager ESD Contactor 4-Pole 4.6 kW 0V 400V
